+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6N135-L

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 20V; DIP8


Manufacturer: LITEON

Manufacturer part number:
6N135-L
TME Symbol:
6N135-L

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
7-50%@16mA
Collector-emitter voltage
20V
Case
DIP8
Slew rate
1kV/μs
Max. off-state voltage
5V
Version
High Speed
Manufacturer series
6N135
Gross weight0.484 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
See other products from this series.:
*
6N135-L
1398 in TME stock
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 150 pcs - 0.34 USDGross price for quantities from 150 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 300 pcs - 0.30 USDGross price for quantities from 300 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 750 pcs - 0.25 USDGross price for quantities from 750 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 1500 pcs - 0.23 USDGross price for quantities from 1500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 800 pcs