+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6N135VSM

Optocoupler; SMD; Ch: 1; OUT: transistor; 5kV; CTR@If: 7-50%@16mA


Manufacturer: ISOCOM

Manufacturer part number:
6N135VSM
TME Symbol:
6N135VSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
7-50%@16mA
Case
SMD8
Conform to the norm
VDE
Kind of package
tube
Number of pins
8
Manufacturer series
6N135
Forward voltage
1.45V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
6N135VSM
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order