+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | transistor | |
Insulation voltage | 3.75kV | |
CTR@If | 19-50%@16mA | |
Transfer rate | 1Mbps | |
Collector-emitter voltage | 15V | |
Case | Gull wing 8 | |
Slew rate | 1kV/μs |