+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6N136-500E

Optocoupler; SMD; Ch: 1; OUT: transistor; 3.75kV; 1Mbps; Gull wing 8

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
6N136-500E
TME Symbol:
6N136-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
19-50%@16mA
Transfer rate
1Mbps
Case
Gull wing 8
Slew rate
1kV/μs
Gross weight1 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
6N136-500E
0 in TME stock
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.68 USDGross price for quantities from 2000 pcs - 0.68 USD
Net price for quantities from 3000 pcs - 0.66 USDGross price for quantities from 3000 pcs - 0.66 USD
Net price for quantities from 5000 pcs - 0.63 USDGross price for quantities from 5000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.