+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6N136S-L

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 20V; 6N136


Manufacturer: LITEON

Manufacturer part number:
6N136S-L
TME Symbol:
6N136S-L

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
19-50%@16mA
Collector-emitter voltage
20V
Case
Gull wing 8
Slew rate
1kV/μs
Max. off-state voltage
5V
Manufacturer series
6N136
Gross weight0.458 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
See other products from this series.:
*
6N136S-L
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 3 500.
Multiplicity: 50.
Product for special order
Packaging method by the manufacturerTube = 50 pcs