+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6N137-L

Optocoupler; THT; Ch: 1; OUT: logic; Uinsul: 5kV; DIP8; 10kV/μs

Manufacturer: LITEON

Manufacturer part number:
6N137-L
TME Symbol:
6N137-L

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
logic
Insulation voltage
5kV
Case
DIP8
Turn-on time
21ns
Turn-off time
6.6ns
Slew rate
10kV/μs
Max. off-state voltage
5V
Version
High Speed
Manufacturer series
6N137-L
Gross weight0.482 g
Certificates
See other products in this category: Optocouplers - digital output LITEON,
See other products from this series.:
*
6N137-L
0 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 3500 pcs - 0.23 USDGross price for quantities from 3500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 800 pcsCardboard = 9 600 pcs