+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6N137S-L

Optocoupler; SMD; Ch: 1; OUT: logic; Uinsul: 5kV; Gull wing 8


Manufacturer: LITEON

Manufacturer part number:
6N137S-L
TME Symbol:
6N137S-L

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
logic
Insulation voltage
5kV
Case
Gull wing 8
Turn-on time
21ns
Turn-off time
6.6ns
Slew rate
10kV/μs
Max. off-state voltage
5V
Manufacturer series
6N137-L
Gross weight0.457 g
Certificates
See other products in this category: Optocouplers - digital output LITEON,
See other products from this series.:
*
6N137S-L
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 3 500.
Multiplicity: 50.
Product for special order
Packaging method by the manufacturerTube = 50 pcsCardboard = 800 pcs