+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 1 | |
Kind of output | Darlington | |
Insulation voltage | 3.75kV | |
CTR@If | 300-2600%@1.6mA | |
Case | DIP8 | |
Slew rate | 10kV/μs |