+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6N139-320E

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 5kV; Gull wing 8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
6N139-320E
TME Symbol:
6N139-320E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
Case
Gull wing 8
Turn-on time
0.2µs
Turn-off time
2µs
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
6N139-320E
0 in TME stock
Net price for quantities from 700 pcs - 0.61 USDGross price for quantities from 700 pcs - 0.61 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 700.
Multiplicity: 50.