+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6N139-L

Optocoupler; THT; Ch: 1; OUT: Darlington; Uinsul: 2.5kV; DIP8


Manufacturer: LITEON

Manufacturer part number:
6N139-L
TME Symbol:
6N139-L

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
2.5kV
CTR@If
300-1600%@1.6mA
Case
DIP8
Slew rate
10kV/μs
Max. off-state voltage
5V
Version
High Speed
Manufacturer series
6N139-L
Gross weight0.482 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
See other products from this series.:
*
6N139-L
1750 in TME stock
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 800 pcs