+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 1 | |
Kind of output | Darlington | |
Insulation voltage | 5kV | |
CTR@If | 500-1600%@1.6mA | |
Case | DIP8 | |
Turn-on time | 0.2µs | |
Turn-off time | 1.3µs | |
Manufacturer series | 6N139M |