+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6SEP330M

Capacitor: polymer; 330uF; 6.3VDC; THT; ±20%; Ø10x8mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
6SEP330M
TME Symbol:
6SEP330M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
330µF
Operating voltage
6.3V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x8mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEP
Service life
3000h
Operating current
3.7A
Impedance
25mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
8mm
Gross weight0.9 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SEP330M
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.68 USDGross price for quantities from 200 pcs - 0.68 USD
Net price for quantities from 600 pcs - 0.61 USDGross price for quantities from 600 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 2600 pcs - 0.57 USDGross price for quantities from 2600 pcs - 0.57 USD