+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6SEPC220M+TSS

Capacitor: polymer; 220uF; 6.3VDC; THT; ±20%; Ø6.3x5.5mm; low ESR

Manufacturer: PANASONIC

Manufacturer part number:
6SEPC220M+TSS
TME Symbol:
6SEPC220M+TSS

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
220µF
Operating voltage
6.3V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x5.5mm
Terminal pitch
2.5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
2980mA
Impedance
18mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
5.5mm
Gross weight0.33 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SEPC220M+TSS
0 in TME stock
Net price for quantities from 1500 pcs - 0.63 USDGross price for quantities from 1500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1 500)