+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | polymer | |
Capacitance | 680µF | |
Operating voltage | 6.3V DC | |
Mounting | THT | |
Tolerance | ±20% | |
Body dimensions | Ø10x13mm | |
Terminal pitch | 5mm | |
Kind of capacitor | low ESR | |
Manufacturer series | OS-CON SEPC | |
Service life | 5000h | |
Operating current | 6.64A | |
Impedance | 7mΩ | |
Operating temperature | -55...105°C | |
Diameter | 10mm | |
Height | 13mm |