+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6SL3120-2TE13-0AD0

Motor module; 0÷40°C; IP20; 600VDC; SINAMICS S120; 3A; 400VAC

Manufacturer: SIEMENS

Manufacturer part number:
6SL3120-2TE13-0AD0
TME Symbol:
6SL3120-2TE13-0AD0

Specification

Manufacturer
SIEMENS
Type of control accessories
motor module
Operating temperature
0...40°C
IP rating
IP20
Application - series/manufacturer
SINAMICS S120
Maximum current
3A
Three-phase output voltage
400V AC
Supply voltage
  • 600V DC
Gross weight4.7 kg
Certificates
EAN code4034106439699
See other products in this category: Servo Controllers SIEMENS,
*
6SL3120-2TE13-0AD0
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order