+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | D-Sub | |
Number of pins | 15 | |
Connector | socket | |
Kind of connector | male | |
Mechanical mounting | for panel mounting, screw | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Thread | UNC 4-40 | |
Locking system | screws | |
Contact plating | gold-plated, nickel plated | |
IP rating | IP67 | |
Operating temperature | -25...105°C |