+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6STD50SAM99B30X

Connector: D-Sub; socket; data transfer; 7.5A; black


Manufacturer: Amphenol CONEC

Manufacturer part number:
6STD50SAM99B30X
TME Symbol:
6STD50SAM99B30X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
socket
Connector family
data transfer
Current rating
7.5A
Colour
black
Contact plating
gold-plated
Gross weight42.08 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
6STD50SAM99B30X
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Net price for quantities from 20 pcs - 29.10 USDGross price for quantities from 20 pcs - 29.10 USD
Packaging method by the manufacturer:Cardboard = 20 pcs