+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6SVP470M

Capacitor: polymer; 470uF; 6.3VDC; SMD; OS-CON SVP; ±20%; Ø8x12mm


Manufacturer: PANASONIC

Manufacturer part number:
6SVP470M
TME Symbol:
6SVP470M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
470µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø8x12mm
Service life
2000h
Impedance
15mΩ
Height
12mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.9 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVP470M
0 in TME stock
No. of pieces (Multiple of: 400)
Minimum order quantity: 400.
Multiple of: 400.
Net price for quantities from 400 pcs - 0.68 USDGross price for quantities from 400 pcs - 0.68 USD
Net price for quantities from 800 pcs - 0.66 USDGross price for quantities from 800 pcs - 0.66 USD