+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6SVPA120MAA

Capacitor: polymer; 120uF; 6.3VDC; SMD; OS-CON SVPA; ±20%; Ø6.3x6mm


Manufacturer: PANASONIC

Manufacturer part number:
6SVPA120MAA
TME Symbol:
6SVPA120MAA

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
120µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
OS-CON SVPA
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Service life
2000h
Impedance
22mΩ
Height
6mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.27 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVPA120MAA
0 in TME stock
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.