+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6SVPA470M

Capacitor: polymer; 470uF; 6.3VDC; SMD; OS-CON SVPA; ±20%; Ø10x8mm


Manufacturer: PANASONIC

Manufacturer part number:
6SVPA470M
TME Symbol:
6SVPA470M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
470µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
OS-CON SVPA
Tolerance
±20%
Body dimensions
Ø10x8mm
Service life
2000h
Impedance
20mΩ
Height
8mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight0.9 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVPA470M
0 in TME stock
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
Net price for quantities from 1500 pcs - 0.77 USDGross price for quantities from 1500 pcs - 0.77 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.