+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6SVPC120MV

Capacitor: polymer; low ESR; 120uF; 6.3VDC; SMD; OS-CON SVPC; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
6SVPC120MV
TME Symbol:
6SVPC120MV

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
120µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
OS-CON SVPC
Tolerance
±20%
Body dimensions
Ø5x5.9mm
Service life
2000h
Impedance
21mΩ
Height
5.9mm
Diameter
5mm
Operating temperature
-55...105°C
Gross weight0.53 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVPC120MV
0 in TME stock
Net price for quantities from 2 pcs - 0.97 USDGross price for quantities from 2 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1500 pcs - 0.34 USDGross price for quantities from 1500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)