+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6SVPC820M

Capacitor: polymer; low ESR; 820uF; 6.3VDC; SMD; OS-CON SVPC; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
6SVPC820M
TME Symbol:
6SVPC820M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
820µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
OS-CON SVPC
Tolerance
±20%
Body dimensions
Ø8x12mm
Service life
2000h
Impedance
12mΩ
Height
12mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight1.263 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVPC820M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 125 pcs - 0.84 USDGross price for quantities from 125 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.80 USD
Net price for quantities from 400 pcs - 0.79 USDGross price for quantities from 400 pcs - 0.79 USD
Net price for quantities from 800 pcs - 0.76 USDGross price for quantities from 800 pcs - 0.76 USD
Net price for quantities from 1200 pcs - 0.74 USDGross price for quantities from 1200 pcs - 0.74 USD
Packaging method by the manufacturer:Reel = 400 pcs