+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6SVPE220M

Capacitor: polymer; low ESR; 220uF; 6.3VDC; SMD; OS-CON SVPE; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
6SVPE220M
TME Symbol:
6SVPE220M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
220µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
OS-CON SVPE
Tolerance
±20%
Body dimensions
Ø6.3x5.9mm
Service life
2000h
Impedance
10mΩ
Height
5.9mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.431 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVPE220M
0 in TME stock
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 1 000 pcs