+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6SVPS47M

Capacitor: polymer; 47uF; 6.3VDC; SMD; OS-CON SVPS; ±20%; Ø5x6mm

Manufacturer: PANASONIC

Manufacturer part number:
6SVPS47M
TME Symbol:
6SVPS47M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
47µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
OS-CON SVPS
Tolerance
±20%
Body dimensions
Ø5x6mm
Service life
5000h
Impedance
30mΩ
Height
6mm
Diameter
5mm
Operating temperature
-55...105°C
Gross weight0.18 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVPS47M
0 in TME stock
Net price for quantities from 1500 pcs - 0.51 USDGross price for quantities from 1500 pcs - 0.51 USD
No. of pieces (Multiplicity: 1 500)