+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6TCE470MI

Capacitor: tantalum-polymer; 470uF; 6.3VDC; 3500mA; SMD; POSCAP TC

Manufacturer: PANASONIC

Manufacturer part number:
6TCE470MI
TME Symbol:
6TCE470MI

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
470µF
Operating voltage
6.3V DC
Operating current
3.5A
Mounting
SMD
Manufacturer series
POSCAP TC
Tolerance
±20%
Body dimensions
7.3x4.3x3.8mm
Service life
1000h
Impedance
18mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6TCE470MI
0 in TME stock
Net price for quantities from 1000 pcs - 2.01 USDGross price for quantities from 1000 pcs - 2.01 USD
No. of pieces (Multiplicity: 1 000)