+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6TCE680MI

Capacitor: tantalum-polymer; 680uF; 6.3VDC; 3500mA; SMD; POSCAP TC


Manufacturer: PANASONIC

Manufacturer part number:
6TCE680MI
TME Symbol:
6TCE680MI

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
680µF
Operating voltage
6.3V DC
Operating current
3.5A
Mounting
SMD
Manufacturer series
POSCAP TC
Tolerance
±20%
Body dimensions
7.3x4.3x3.8mm
Service life
1000h
Impedance
18mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6TCE680MI
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 1.98 USDGross price for quantities from 1000 pcs - 1.98 USD