+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6TPB330M

Capacitor: tantalum-polymer; 330uF; 6.3VDC; 3000mA; SMD; ±20%; 40mΩ


Manufacturer: PANASONIC

Manufacturer part number:
6TPB330M
TME Symbol:
6TPB330M

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
330µF
Operating voltage
6.3V DC
Operating current
3A
Mounting
SMD
Manufacturer series
POSCAP TPB
Tolerance
±20%
Body dimensions
3.8x7.3x4.3mm
Service life
2000h
Impedance
40mΩ
Operating temperature
-55...105°C
Gross weight0.386 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6TPB330M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 75 pcs - 1.08 USDGross price for quantities from 75 pcs - 1.08 USD