+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6TPE220M

Capacitor: tantalum-polymer; low ESR; 220uF; 6.3VDC; 2400mA; SMD

Manufacturer: PANASONIC

Manufacturer part number:
6TPE220M
TME Symbol:
6TPE220M

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
220µF
Operating voltage
6.3V DC
Operating current
2.4A
Mounting
SMD
Manufacturer series
POSCAP TPE
Tolerance
±20%
Body dimensions
7.3x4.3x1.8mm
Service life
2000h
Impedance
25mΩ
Operating temperature
-55...105°C
Gross weight0.221 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC
*
6TPE220M
Product withdrawn from the offer
Use the specification table below to search for similar products