+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6TPF470MAH

Capacitor: tantalum-polymer; low ESR; 470uF; 6.3VDC; 4400mA; SMD

Manufacturer: PANASONIC

Manufacturer part number:
6TPF470MAH
TME Symbol:
6TPF470MAH

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
470µF
Operating voltage
6.3V DC
Operating current
4.4A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
3.8x4.3x7.3mm
Service life
2000h
Impedance
10mΩ
Operating temperature
-55...105°C
Gross weight0.428 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6TPF470MAH
15 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)