+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6TPS150MUD

Capacitor: polymer; 150uF; 6.3VDC; 1400mA; SMD; ±20%; 3.5x2.8x1.1mm


Manufacturer: PANASONIC

Manufacturer part number:
6TPS150MUD
TME Symbol:
6TPS150MUD

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
6.3V DC
Operating current
1.4A
Mounting
SMD
Tolerance
±20%
Body dimensions
3.5x2.8x1.1mm
Service life
2000h
Impedance
30mΩ
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
*
6TPS150MUD
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.78 USDGross price for quantities from 2500 pcs - 0.78 USD