+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6W-12-24V-U

Socket; 6A; for DIN rail mounting; IP20; 88.6x6.2x76mm


Manufacturer: RELPOL

Manufacturer part number:
6W-12-24V-U
TME Symbol:
6W-12-24V-U

Specification

Manufacturer
RELPOL
Type of relays accessories
socket
Current rating
6A
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
88.6x6.2x76mm
Application - series/manufacturer
RM699BV, RSR30
Coil voltage min.
12V AC, 12V DC
Coil voltage max.
24V AC, 24V DC
Gross weight537.8 g
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
6W-12-24V-U
0 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
Net price for quantities from 100 pcs - 4.90 USDGross price for quantities from 100 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.