+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6XV1830-3EH10

Wire; 1x2x0.65mm; stranded; Cu; Insulation: PUR; turquoise; CPR: Eca


Manufacturer: SIEMENS

Manufacturer part number:
6XV1830-3EH10
TME Symbol:
6XV1830-3EH10

Specification

Manufacturer
SIEMENS
Type of wire
data transmission
Cable structure
1x2x0.65mm
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.65mm
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Insulation colour
turquoise
Cable application
PROFIBUS
Operating temperature
-40...60°C
Resistance to
most of lubricants, most of oils, UV rays
CPR standard
Eca
Cable external diameter
8mm
Rated voltage
80V
Earth core
none
Conform to the norm
C(RU) AWM I A/B FT2
Information
The UL Label and Mark on full factory packaging only
Kind of material
no flame propagation
Kind of cable
SF/UTP
Gross weight80.978 g
Certificates
See other products in this category: Serial Bus Cables SIEMENS,
*
6XV1830-3EH10
103 in TME stock
Net price for quantities from 5 m - 11.02 USDGross price for quantities from 5 m - 11.02 USD
Net price for quantities from 25 m - 9.15 USDGross price for quantities from 25 m - 9.15 USD
Net price for quantities from 50 m - 8.18 USDGross price for quantities from 50 m - 8.18 USD
Net price for quantities from 100 m - 7.22 USDGross price for quantities from 100 m - 7.22 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.