+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6XV1830-5EH10

Wire; 1x2x1mm; wire; Cu; Insulation: PVC; blue; PROFIBUS; CPR: Eca


Manufacturer: SIEMENS

Manufacturer part number:
6XV1830-5EH10
TME Symbol:
6XV1830-5EH10

Specification

Manufacturer
SIEMENS
Type of wire
data transmission
Cable structure
1x2x1mm
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
1mm
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Cable application
PROFIBUS
Operating temperature
-40...80°C
Resistance to
most of lubricants, most of oils, UV rays
CPR standard
Eca
Cable external diameter
8mm
Rated voltage
80V
Earth core
none
Conform to the norm
C(UL) TYPE CMG
Information
The UL Label and Mark on full factory packaging only
Kind of material
no flame propagation
Kind of cable
SF/UTP
Gross weight105 g
Certificates
EAN code4019169400435
See other products in this category: Serial Bus Cables SIEMENS,
*
6XV1830-5EH10
129 in TME stock
Net price for quantities from 5 m - 5.44 USDGross price for quantities from 5 m - 5.44 USD
Net price for quantities from 25 m - 4.50 USDGross price for quantities from 25 m - 4.50 USD
Net price for quantities from 50 m - 4.02 USDGross price for quantities from 50 m - 4.02 USD
Net price for quantities from 100 m - 3.54 USDGross price for quantities from 100 m - 3.54 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.