+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6XV1841-2A

Wire; SF/UTP; 2x2x22AWG; industrial Ethernet,PROFINET; Cat 5e


Manufacturer: SIEMENS

Manufacturer part number:
6XV1841-2A
TME Symbol:
6XV1841-2A

Specification

Manufacturer
SIEMENS
Type of wire
data transmission
Kind of cable
SF/UTP
Cable structure
2x2x22AWG
Ethernet category
Cat 5e
Core structure
wire
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
green
Rated voltage
80V
Resistance to
most of oils, UV rays
Cable external diameter
6.5mm
CPR standard
Eca
Core marking
colours without colour repetition
Earth core
none
Kind of material
no flame propagation
Conform to the norm
C(UL) TYPE CMG UL PLTC UL SUN RES
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-40...75°C
Cable application
  • industrial Ethernet
  • PROFINET
Gross weight63.48 g
Certificates
EAN code4019169855082
See other products in this category: Industrial Ethernet Cables SIEMENS,
*
6XV1841-2A
200 in TME stock
Net price for quantities from 5 m - 6.03 USDGross price for quantities from 5 m - 6.03 USD
Net price for quantities from 25 m - 4.99 USDGross price for quantities from 25 m - 4.99 USD
Net price for quantities from 50 m - 4.46 USDGross price for quantities from 50 m - 4.46 USD
Net price for quantities from 100 m - 3.94 USDGross price for quantities from 100 m - 3.94 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.