+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | D-Sub | |
Number of pins | 9 | |
Connector | socket | |
Kind of connector | female | |
Mechanical mounting | for panel mounting, on PCBs | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Manufacturer series | AMPLIMITE | |
Case | size 1 (DE) |