+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7-1579008-6

Tool: insertion/removal; terminals; 130mm


Manufacturer: TE Connectivity

Manufacturer part number:
7-1579008-6
TME Symbol:
7-1579008-6

Specification

Manufacturer
TE Connectivity
Type of tool
insertion/removal
Application
terminals
Tool length
130mm
Gross weight32.23 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
7-1579008-6
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 176.21 USDGross price for quantities from 1 pcs - 176.21 USD
Net price for quantities from 3 pcs - 146.84 USDGross price for quantities from 3 pcs - 146.84 USD
Net price for quantities from 10 pcs - 132.15 USDGross price for quantities from 10 pcs - 132.15 USD