+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7-520366-2

Terminal: flat; Plating: tinned; crimped; straight; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
7-520366-2
TME Symbol:
7-520366-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Contact plating
tinned
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Manufacturer series
FASTON
Contact material
brass
Colour
purple
Wire size
26AWG...22AWG
Insulator material
polyamide
Wire cross-section
0.2mm2
Ferrule variant
insulated
Overall length
18.7mm
Width
2.8mm
Thickness
0.51mm
Gross weight0.432 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
7-520366-2
4320 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 1 000 pcs