+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7-6437630-1

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 20A/250VAC; 20A/30VDC

Manufacturer: TE Connectivity

Manufacturer part number:
7-6437630-1
TME Symbol:
7-6437630-1

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
20A / 250V AC
DC contacts rating @R
20A / 30V DC
Operating temperature
-20...70°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
20000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
40000 cycles
Contact material
bronze
Mounting
on panel
Illumination
none
Lever length
17.48mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
7-6437630-1
0 in TME stock
Net price for quantities from 3 pcs - 64.28 USDGross price for quantities from 3 pcs - 64.28 USD
Net price for quantities from 6 pcs - 62.04 USDGross price for quantities from 6 pcs - 62.04 USD
Net price for quantities from 10 pcs - 60.30 USDGross price for quantities from 10 pcs - 60.30 USD
Net price for quantities from 20 pcs - 58.19 USDGross price for quantities from 20 pcs - 58.19 USD
Net price for quantities from 50 pcs - 55.74 USDGross price for quantities from 50 pcs - 55.74 USD
Net price for quantities from 100 pcs - 53.79 USDGross price for quantities from 100 pcs - 53.79 USD
Net price for quantities from 200 pcs - 51.91 USDGross price for quantities from 200 pcs - 51.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.