+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7010941021

Contact; male; 1mm; 0.75÷1.5mm2; 18AWG÷16AWG; crimped; for cable


Manufacturer: HUMMEL

Manufacturer part number:
7010941021
TME Symbol:
7.010.941.021

Specification

Manufacturer
HUMMEL
Type of connector
M23
Connector
contact
Kind of connector
male
Contact size
1mm
Wire cross-section
0.75...1.5mm2
Wire size
18AWG...16AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.329 g
Certificates
See other products in this category: M23 connectors HUMMEL,
*
7010941021
0 in TME stock
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.