+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7.3728M-49SMD-SR

Crystal; 7.3728MHz; SMD; 13x4x4.73mm; 20pF; Freq.stability: ±30ppm

Manufacturer: SR PASSIVES

Manufacturer part number:
7.3728M-49SMD-SR
TME Symbol:
7.3728M-49SMD-SR

Specification

Manufacturer
SR PASSIVES
Type of quartz
crystal
Frequency
7.3728MHz
Mounting
SMD
Body dimensions
13x4x4.73mm
Capacitance
20pF
Frequency stability
±30ppm
Resonator tolerance
±30ppm
Power
0.1mW
Terminal pitch
4.88mm
Case
HC49SMD
Operating temperature
-20...70°C
Gross weight0.72 g
Certificates
See other products in this category: Resonators and Generators SR PASSIVES,
*
7.3728M-49SMD-SR
421 in TME stock
Net price for quantities from 2 pcs - 0.89 USDGross price for quantities from 2 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs