+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7435000000

Enclosure for connectors: M23; internal thread; angled 90°


Manufacturer: HUMMEL

Manufacturer part number:
7435000000
TME Symbol:
7.435.000.000

Specification

Manufacturer
HUMMEL
Type of enclosure for connectors
M23
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
internal thread
Spatial orientation
angled 90°
Gross weight76.42 g
Certificates
See other products in this category: M23 connectors HUMMEL,
*
7435000000
0 in TME stock
Net price for quantities from 1 pcs - 19.75 USDGross price for quantities from 1 pcs - 19.75 USD
Net price for quantities from 5 pcs - 17.78 USDGross price for quantities from 5 pcs - 17.78 USD
Net price for quantities from 20 pcs - 15.92 USDGross price for quantities from 20 pcs - 15.92 USD
Net price for quantities from 100 pcs - 13.75 USDGross price for quantities from 100 pcs - 13.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 25 pcs