+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70.31.8.400.2022

Voltage monitoring relay; for DIN rail mounting; SPDT; 0.5÷60s

Manufacturer: FINDER

Manufacturer part number:
70.31.8.400.2022
TME Symbol:
70.31.8.400.2022

Specification

Manufacturer
FINDER
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 6A
Leads
screw terminals
Contact actuation delay
0.5...60s
IP rating
IP20
Body dimensions
88.8x35x60.8mm
Voltage between phases (for three phase system)
3 x 380...415V AC
Controlled parameter range
3x 380V AC...415V AC
Power supply
  • from tested wiring system
Gross weight99.75 g
Certificates
EAN code8012823372204
See other products in this category: Monitoring Relays FINDER,
*
70.31.8.400.2022
8 in TME stock
Net price for quantities from 1 pcs - 116.50 USDGross price for quantities from 1 pcs - 116.50 USD
Net price for quantities from 5 pcs - 103.79 USDGross price for quantities from 5 pcs - 103.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.