+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | phase failure, phase sequence | |
Application | railway industry | |
Mounting | for DIN rail mounting | |
Kind of output 1 | DPDT | |
Operating temperature | -25...55°C | |
Output 1 electrical parameters | 250V AC / 8A | |
Leads | screw terminals | |
Contact actuation delay | 0.5s | |
IP rating | IP20 | |
Body dimensions | 86.2x22.5x100.3mm | |
Voltage between phases (for three phase system) | 3 x 208...480V AC | |
Controlled parameter range | 3x 208V AC...480V AC | |
Conform to the norm | EN 45545-2 +A1:2016 EN 50155 EN 61373 |