+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70.92.0.024.0002

Temperature monitoring relay; motor temperature; 24VAC; 24VDC


Manufacturer: FINDER

Manufacturer part number:
70.92.0.024.0002
TME Symbol:
70.92.0.024.0002

Specification

Manufacturer
FINDER
Type of automation module
temperature monitoring relay
Controlled parameter
motor temperature
Mounting
for DIN rail mounting
Kind of output 1
DPDT
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20
Supply voltage
  • 24V AC
  • 24V DC
Gross weight137.8 g
Certificates
EAN code8012823444505
See other products in this category: Monitoring Relays FINDER,
*
70.92.0.024.0002
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.33 USDGross price for quantities from 1 pcs - 77.33 USD
Net price for quantities from 5 pcs - 72.24 USDGross price for quantities from 5 pcs - 72.24 USD
Net price for quantities from 10 pcs - 66.15 USDGross price for quantities from 10 pcs - 66.15 USD
Packaging method by the manufacturer:Cardboard = 5 pcs