+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70.92.8.230.0002

Temperature monitoring relay; motor temperature; 230VAC; DPDT

Manufacturer: FINDER

Manufacturer part number:
70.92.8.230.0002
TME Symbol:
70.92.8.230.0002

Specification

Manufacturer
FINDER
Type of automation module
temperature monitoring relay
Controlled parameter
motor temperature
Mounting
for DIN rail mounting
Kind of output 1
DPDT
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20
Supply voltage
  • 230V AC
Gross weight180.05 g
Certificates
EAN code8012823444529
See other products in this category: Monitoring Relays FINDER,
*
70.92.8.230.0002
4 in TME stock
Net price for quantities from 1 pcs - 78.34 USDGross price for quantities from 1 pcs - 78.34 USD
Net price for quantities from 5 pcs - 73.12 USDGross price for quantities from 5 pcs - 73.12 USD
Net price for quantities from 10 pcs - 67.90 USDGross price for quantities from 10 pcs - 67.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs