+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

700.04.10K15.08

Test probe: ICT/FCT; 1A; Overall len: 22.8mm; Min.pitch: 1.27mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
700.04.10K15.08
TME Symbol:
700.04.10K15.08

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
1A
Overall length
22.8mm
Minimum pitch
1.27mm
Mounting height
4.5mm
Resistance
50mΩ
Key stroke
2mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
*
700.04.10K15.08
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 5 pcs - 3.97 USDGross price for quantities from 5 pcs - 3.97 USD
Net price for quantities from 25 pcs - 3.48 USDGross price for quantities from 25 pcs - 3.48 USD