+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7000-44571-7960310

Cable: for sensors/automation; PIN: 4; 3.1m; 60VDC; 1.5A; Cores: 4

Manufacturer: MURRELEKTRONIK

Manufacturer part number:
7000-44571-7960310
TME Symbol:
7000-44571-7960310

Specification

Manufacturer
MURRELEKTRONIK
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
3.1m
Max. operating voltage
60V DC
Max. operating current
1.5A
Number of cores
4
Wire insulation material
PUR
IP rating
IP65, IP66K, IP67
Insulation colour
green
Polarisation
D code - EtherCAT, D code - Ethernet IP, D code - ProfiNET
Operating temperature
-30...85°C
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight244.4 g
Certificates
See other products in this category: Sensors - Cables MURRELEKTRONIK,
*
7000-44571-7960310
0 in TME stock
Net price for quantities from 1 pcs - 54.68 USDGross price for quantities from 1 pcs - 54.68 USD
Net price for quantities from 5 pcs - 51.36 USDGross price for quantities from 5 pcs - 51.36 USD
Net price for quantities from 10 pcs - 48.06 USDGross price for quantities from 10 pcs - 48.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.