+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURRELEKTRONIK
Manufacturer | MURRELEKTRONIK | |
Type of connection cable | patch cord | |
Ethernet category | Cat 5 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Cable length | 98m | |
Wire insulation material | PVC | |
Insulation colour | green | |
Core diameter | 22AWG | |
Number of cores | 4 | |
No. of pairs | 2 | |
Resistance to | fire, most of chemical compounds, most of oils | |
Cable external diameter | 7.4mm | |
IP rating | IP20 | |
Manufacturer series | 7000 | |
Cable structure | 2x2x22AWG | |
Kind of material | halogen free | |
Conform to the norm | UL 1581 | |
Operating temperature | -25...85°C |