+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70008PU.01305

Wire; SF/UTP; 4x22AWG; industrial Ethernet,PROFINET; Cat 5e; Cu


Manufacturer: BELDEN

Manufacturer part number:
70008PU.01305
TME Symbol:
70008PU.01305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
SF/UTP
Cable structure
4x22AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core diameter
22AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Insulation colour
green
Resistance to
mechanical stesses, most of oils, most of solvents
Cable external diameter
6.5mm
Package contents
305m
CPR standard
no classification
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 20549
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
1000ft
Operating temperature
-40...80°C
Cable application
  • industrial Ethernet
  • PROFINET
Gross weight66.915 g
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables BELDEN,
*
70008PU.01305
0 in TME stock
Net price for quantities from 1 m - 6.32 USDGross price for quantities from 1 m - 6.32 USD
Net price for quantities from 50 m - 5.00 USDGross price for quantities from 50 m - 5.00 USD
Net price for quantities from 100 m - 4.48 USDGross price for quantities from 100 m - 4.48 USD
Net price for quantities from 305 m - 3.94 USDGross price for quantities from 305 m - 3.94 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.