+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70031.00100

Wire: loudspeaker cable; round; 1x2x0.34mm2; 1x2x22AWG; stranded


Manufacturer: BELDEN

Manufacturer part number:
70031.00100
TME Symbol:
70031.00100

Specification

Manufacturer
BELDEN
Type of wire
loudspeaker cable
Wire cross-section shape
round
Cable structure
1x2x0.34mm2+1x2x22AWG
Core structure
stranded
Kind of core
OFC
Insulation colour
grey
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Package contents
100m
Number of cores
2
Core section
0.34mm2
CPR standard
Eca
Cable external diameter
3.5mm
Rated voltage
100V
Core marking
colours without colour repetition
Core diameter
22AWG
Earth core
none
Kind of material
halogen free, no flame propagation
Package contents - ft
328ft
Operating temperature
-30...70°C
Gross weight22.129 g
Certificates
See other products in this category: Speaker Cables BELDEN,
*
70031.00100
0 in TME stock
Amount (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 m - 1.31 USDGross price for quantities from 3000 m - 1.31 USD
Packaging method by the manufacturer:
Reel = 100 m